
TPS53219RGTR | |
|---|---|
DigiKey Part Number | 296-28312-2-ND - Tape & Reel (TR) 296-28312-1-ND - Cut Tape (CT) 296-28312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219RGTR |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,68080 Kč | 842,02 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 250 | 28,47328 Kč | 7 118,32 Kč |
| 500 | 27,45992 Kč | 13 729,96 Kč |
| 1 000 | 26,62546 Kč | 26 625,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,59509 Kč | 76 785,27 Kč |
| 6 000 | 25,09093 Kč | 150 545,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


