
TPS53219ARGTT | |
|---|---|
DigiKey Part Number | 296-TPS53219ARGTTTR-ND - Tape & Reel (TR) 296-TPS53219ARGTTCT-ND - Cut Tape (CT) 296-TPS53219ARGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219ARGTT |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 30,19520 Kč | 754,88 Kč |
| 100 | 26,98450 Kč | 2 698,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,45292 Kč | 6 363,23 Kč |
| 500 | 24,52944 Kč | 12 264,72 Kč |
| 750 | 24,06707 Kč | 18 050,30 Kč |
| 1 250 | 23,55472 Kč | 29 443,40 Kč |
| 1 750 | 23,25534 Kč | 40 696,85 Kč |
| 2 500 | 22,96736 Kč | 57 418,40 Kč |
| 6 250 | 22,34725 Kč | 139 670,31 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


