Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53015DGSR

DigiKey Part Number
296-40777-2-ND - Tape & Reel (TR)
296-40777-1-ND - Cut Tape (CT)
296-40777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53015DGSR
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS53015DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Manufacturer
Texas Instruments
Frequency - Switching
500kHz
Series
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Enable, Power Good
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 85°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Topology
Buck
Supplier Device Package
10-VSSOP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1026,26800 Kč262,68 Kč
2523,87880 Kč596,97 Kč
10021,24160 Kč2 124,16 Kč
25019,98336 Kč4 995,84 Kč
50019,22492 Kč9 612,46 Kč
1 00019,11553 Kč19 115,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,94187 Kč44 854,68 Kč
5 00017,54479 Kč87 723,95 Kč
7 50017,34592 Kč130 094,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč