
TPS513885EVM | |
---|---|
DigiKey Part Number | 296-TPS513885EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS513885EVM |
Description | EVAL BOARD FOR TPS513885 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS513885 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5.15V | |
Current - Output | 12A | |
Voltage - Input | 5.5V ~ 22V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS513885 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 224,80000 Kč | 1 224,80 Kč |
Unit Price without VAT: | 1 224,80000 Kč |
---|---|
Unit Price with VAT: | 1 482,00800 Kč |