
TPS51367RVER | |
|---|---|
DigiKey Part Number | 296-46387-2-ND - Tape & Reel (TR) 296-46387-1-ND - Cut Tape (CT) 296-46387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51367RVER |
Description | IC REG BUCK ADJ 12A 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 12A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51367RVER Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -10°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-VQFN-CLIP (4.5x3.5) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 79,85600 Kč | 798,56 Kč |
| 25 | 73,58640 Kč | 1 839,66 Kč |
| 100 | 66,70840 Kč | 6 670,84 Kč |
| 250 | 63,62596 Kč | 15 906,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,81061 Kč | 173 431,83 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |




