Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5120DBTR

DigiKey Part Number
296-26979-2-ND - Tape & Reel (TR)
296-26979-1-ND - Cut Tape (CT)
296-26979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS5120DBTR
Description
IC REG CTRLR BUCK 30TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS5120DBTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
300kHz
Duty Cycle (Max)
83%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10153,26400 Kč1 532,64 Kč
25142,37480 Kč3 559,37 Kč
100130,38920 Kč13 038,92 Kč
250124,67688 Kč31 169,22 Kč
500121,23574 Kč60 617,87 Kč
1 000118,40184 Kč118 401,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000116,07033 Kč232 140,66 Kč
Manufacturers Standard Package
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč