TPS51200DRCRG4 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 122 683
Unit Price: 19,11000 Kč
Datasheet
- Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51200DRCRG4

DigiKey Part Number
296-37655-2-ND - Tape & Reel (TR)
296-37655-1-ND - Cut Tape (CT)
296-37655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51200DRCRG4
Description
IC REG CONV DDR 1OUT 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS51200DRCRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Applications
Converter, DDR
Supplier Device Package
10-VSON (3x3)
Voltage - Input
2.38V ~ 3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS51200DRCRTexas Instruments122 683296-26978-1-ND19,11000 KčMFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,73300 Kč137,33 Kč
2512,38040 Kč309,51 Kč
10010,87910 Kč1 087,91 Kč
25010,16472 Kč2 541,18 Kč
5009,73384 Kč4 866,92 Kč
1 0009,41319 Kč9 413,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,94137 Kč26 824,11 Kč
6 0008,72701 Kč52 362,06 Kč
9 0008,61973 Kč77 577,57 Kč
15 0008,50079 Kč127 511,85 Kč
21 0008,43127 Kč177 056,67 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč