New at DigiKey
Image for TPS482H85AQCHURQ1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS482H85AQCHURQ1

DigiKey Part Number
296-TPS482H85AQCHURQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS482H85AQCHURQ1
Description
AUTOMOTIVE, 48V, 85-M DUAL-CHANN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 10.5A 12-VQFN-HR (3.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
6V ~ 58V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
10.5A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
12-VQFN-HR (3.5x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,12594 Kč108 377,82 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12594 Kč
Unit Price with VAT:43,71239 Kč