



TPS4810Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS4810Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS4810Q1EVM |
Description | EVAL BOARD FOR TPS4810-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS4810-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS4810-Q1 |
Packaging Box | Primary Attributes 3V ~ 80V Operating Voltage |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 562,14000 Kč | 4 562,14 Kč |
| Unit Price without VAT: | 4 562,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 520,18940 Kč |



