
TPS43000PWR | |
|---|---|
DigiKey Part Number | 296-41744-2-ND - Tape & Reel (TR) 296-41744-1-ND - Cut Tape (CT) 296-41744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43000PWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS43000PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Buck-Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 9V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | 90%, 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 109,92500 Kč | 1 099,25 Kč |
| 25 | 101,71440 Kč | 2 542,86 Kč |
| 100 | 92,69150 Kč | 9 269,15 Kč |
| 250 | 88,39152 Kč | 22 097,88 Kč |
| 500 | 85,79950 Kč | 42 899,75 Kč |
| 1 000 | 83,66611 Kč | 83 666,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,90995 Kč | 163 819,90 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |



