Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 24-VQFN (5.5x3.5)
24-VQFN (5.5x3.5)Exposed Pad

TPS40400RHLR

DigiKey Part Number
296-29246-2-ND - Tape & Reel (TR)
296-29246-1-ND - Cut Tape (CT)
296-29246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40400RHLR
Description
IC REG CTRLR BUCK PMBUS 24QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40400RHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
PMBus
Control Features
Power Good, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1076,64300 Kč766,43 Kč
2570,61200 Kč1 765,30 Kč
10063,98720 Kč6 398,72 Kč
25060,83036 Kč15 207,59 Kč
50058,92710 Kč29 463,55 Kč
1 00057,36108 Kč57 361,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,42639 Kč166 279,17 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč