
TPS40304DRCT | |
|---|---|
DigiKey Part Number | 296-25486-2-ND - Tape & Reel (TR) 296-25486-1-ND - Cut Tape (CT) 296-25486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40304DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40304DRCT Models |
Category | Frequency - Switching 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 25 | 43,18040 Kč | 1 079,51 Kč |
| 100 | 38,80010 Kč | 3 880,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,71208 Kč | 9 178,02 Kč |
| 500 | 35,45386 Kč | 17 726,93 Kč |
| 750 | 34,82392 Kč | 26 117,94 Kč |
| 1 250 | 34,12562 Kč | 42 657,02 Kč |
| 1 750 | 33,71751 Kč | 59 005,64 Kč |
| 2 500 | 33,32500 Kč | 83 312,50 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |


