
TPS40211DGQ | |
|---|---|
DigiKey Part Number | 296-23411-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40211DGQ |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40211DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,80700 Kč | 338,07 Kč |
| 80 | 28,01138 Kč | 2 240,91 Kč |
| 160 | 26,71731 Kč | 4 274,77 Kč |
| 320 | 25,65234 Kč | 8 208,75 Kč |
| 560 | 24,93138 Kč | 13 961,57 Kč |
| 1 040 | 24,25532 Kč | 25 225,53 Kč |
| 2 560 | 23,45961 Kč | 60 056,60 Kč |
| 5 040 | 22,98064 Kč | 115 822,43 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


