
TPS40210DGQ | |
|---|---|
DigiKey Part Number | 296-24813-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40210DGQ |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210DGQ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 52V |
Manufacturer Texas Instruments | Frequency - Switching 35kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 68,57300 Kč | 685,73 Kč |
| 80 | 57,87138 Kč | 4 629,71 Kč |
| 160 | 55,48088 Kč | 8 876,94 Kč |
| 320 | 53,51391 Kč | 17 124,45 Kč |
| 560 | 52,18232 Kč | 29 222,10 Kč |
| 1 040 | 50,93414 Kč | 52 971,51 Kč |
| 2 560 | 49,46493 Kč | 126 630,22 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |





