
TPS40200SHKJ | |
|---|---|
DigiKey Part Number | 296-28291-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40200SHKJ |
Description | IC REG CTRLR BUCK 8CFP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200SHKJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CFlatPack | |
Supplier Device Package | 8-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 820,51000 Kč | 4 820,51 Kč |
| Unit Price without VAT: | 4 820,51000 Kč |
|---|---|
| Unit Price with VAT: | 5 832,81710 Kč |



