
TPS40170EVM-578 | |
|---|---|
DigiKey Part Number | 296-31156-ND |
Manufacturer | |
Manufacturer Product Number | TPS40170EVM-578 |
Description | EVAL BOARD FOR TPS40170 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40170 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 10V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 100kHz ~ 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40170 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


