
TPS40075RHLR | |
|---|---|
DigiKey Part Number | 296-37100-2-ND - Tape & Reel (TR) 296-37100-1-ND - Cut Tape (CT) 296-37100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40075RHLR |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40075RHLR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 80,10600 Kč | 801,06 Kč |
| 25 | 73,83680 Kč | 1 845,92 Kč |
| 100 | 66,93160 Kč | 6 693,16 Kč |
| 250 | 63,84952 Kč | 15 962,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,00978 Kč | 174 029,34 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |

