
TPS3899DL35DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL35DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL35DSERCT-ND - Cut Tape (CT) 296-TPS3899DL35DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL35DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899DL35DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 18,22080 Kč | 455,52 Kč |
| 100 | 16,13900 Kč | 1 613,90 Kč |
| 250 | 15,14504 Kč | 3 786,26 Kč |
| 500 | 14,54640 Kč | 7 273,20 Kč |
| 1 000 | 14,05319 Kč | 14 053,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,44435 Kč | 40 333,05 Kč |
| 6 000 | 13,14632 Kč | 78 877,92 Kč |
| 9 000 | 12,99718 Kč | 116 974,62 Kč |
| 15 000 | 12,83184 Kč | 192 477,60 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |








