
TPS3898ADRYT | |
|---|---|
DigiKey Part Number | 296-TPS3898ADRYTTR-ND - Tape & Reel (TR) 296-TPS3898ADRYTCT-ND - Cut Tape (CT) 296-TPS3898ADRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3898ADRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3898ADRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,02800 Kč | 310,28 Kč |
| 25 | 28,26600 Kč | 706,65 Kč |
| 100 | 25,22630 Kč | 2 522,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,77976 Kč | 5 944,94 Kč |
| 500 | 22,90704 Kč | 11 453,52 Kč |
| 750 | 22,46989 Kč | 16 852,42 Kč |
| 1 250 | 21,98546 Kč | 27 481,83 Kč |
| 1 750 | 21,70231 Kč | 37 979,04 Kč |
| 2 500 | 21,43008 Kč | 53 575,20 Kč |
| 6 250 | 20,84408 Kč | 130 275,50 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |


