6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3897PDRYT

DigiKey Part Number
296-47878-2-ND - Tape & Reel (TR)
296-47878-1-ND - Cut Tape (CT)
296-47878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3897PDRYT
Description
IC SUPERVISOR 1 CHANNEL 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3897PDRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1026,24900 Kč262,49 Kč
2523,86240 Kč596,56 Kč
10021,23310 Kč2 123,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,98068 Kč4 995,17 Kč
50019,22580 Kč9 612,90 Kč
75018,84789 Kč14 135,92 Kč
1 25018,42902 Kč23 036,28 Kč
1 75018,18419 Kč31 822,33 Kč
2 50017,94866 Kč44 871,65 Kč
6 25017,44163 Kč109 010,19 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč