Parametric Equivalent

TPS389006ADJRTER | |
|---|---|
DigiKey Part Number | 296-TPS389006ADJRTERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS389006ADJRTER |
Description | MULTICHANNEL OVERVOLTAGE AND UND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Monitor | Package / Case 16-WFQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Threshold 6 Selectable Threshold Combinations |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389006007RTER | Texas Instruments | 0 | 296-TPS389006007RTERTR-ND | 57,65673 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,65673 Kč | 172 970,19 Kč |
| Unit Price without VAT: | 57,65673 Kč |
|---|---|
| Unit Price with VAT: | 69,76464 Kč |


