
TPS38700C04NRGER | |
|---|---|
DigiKey Part Number | 296-TPS38700C04NRGERTR-ND - Tape & Reel (TR) 296-TPS38700C04NRGERCT-ND - Cut Tape (CT) 296-TPS38700C04NRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38700C04NRGER |
Description | POWER-SUPPLY SEQUENCER WITH IC S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | 2.2V ~ 5.5V | |
Voltage - Supply | 1.85V ~ 5.5V | |
Current - Supply | 35 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,54300 Kč | 745,43 Kč |
| 25 | 68,67200 Kč | 1 716,80 Kč |
| 100 | 62,20240 Kč | 6 220,24 Kč |
| 250 | 59,11944 Kč | 14 779,86 Kč |
| 500 | 57,26070 Kč | 28 630,35 Kč |
| 1 000 | 55,73100 Kč | 55 731,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,84146 Kč | 161 524,38 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |











