
TPS3851H33SQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46981-2-ND - Tape & Reel (TR) 296-46981-1-ND - Cut Tape (CT) 296-46981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H33SQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H33SQDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,59200 Kč | 355,92 Kč |
| 25 | 32,47120 Kč | 811,78 Kč |
| 100 | 29,05700 Kč | 2 905,70 Kč |
| 250 | 27,42676 Kč | 6 856,69 Kč |
| 500 | 26,44404 Kč | 13 222,02 Kč |
| 1 000 | 25,63562 Kč | 25 635,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,63681 Kč | 73 910,43 Kč |
| 6 000 | 24,14798 Kč | 144 887,88 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

