
TPS3851H30EDRBR | |
|---|---|
DigiKey Part Number | 296-51961-2-ND - Tape & Reel (TR) 296-51961-1-ND - Cut Tape (CT) 296-51961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H30EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H30EDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,27600 Kč | 481,90 Kč |
| 100 | 17,09450 Kč | 1 709,45 Kč |
| 250 | 16,05172 Kč | 4 012,93 Kč |
| 500 | 15,42304 Kč | 7 711,52 Kč |
| 1 000 | 14,90585 Kč | 14 905,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,26681 Kč | 42 800,43 Kč |
| 6 000 | 13,95419 Kč | 83 725,14 Kč |
| 9 000 | 13,79762 Kč | 124 178,58 Kč |
| 15 000 | 13,62413 Kč | 204 361,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





