Parametric Equivalent
Parametric Equivalent

TPS3851H18EDRBT | |
|---|---|
DigiKey Part Number | 296-48196-2-ND - Tape & Reel (TR) 296-48196-1-ND - Cut Tape (CT) 296-48196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H18EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H18EDRBT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G18EDRBR | Texas Instruments | 2 846 | 296-51941-1-ND | 29,82000 Kč | Parametric Equivalent |
| TPS3851G18SDRBR | Texas Instruments | 47 | 296-51943-1-ND | 29,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 38,70800 Kč | 387,08 Kč |
| 25 | 35,36240 Kč | 884,06 Kč |
| 100 | 31,67320 Kč | 3 167,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,91512 Kč | 7 478,78 Kč |
| 500 | 28,85484 Kč | 14 427,42 Kč |
| 750 | 28,32400 Kč | 21 243,00 Kč |
| 1 250 | 27,73565 Kč | 34 669,56 Kč |
| 1 750 | 27,39197 Kč | 47 935,95 Kč |
| 2 500 | 27,06118 Kč | 67 652,95 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |


