Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851H18EDRBR

DigiKey Part Number
296-51959-2-ND - Tape & Reel (TR)
296-51959-1-ND - Cut Tape (CT)
296-51959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851H18EDRBR
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851H18EDRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
170ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-VDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
8-SON (3x3)
Voltage - Threshold
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3851G18EDRBRTexas Instruments2 846296-51941-1-ND29,82000 KčParametric Equivalent
TPS3851G18SDRBRTexas Instruments47296-51943-1-ND29,82000 KčParametric Equivalent
In-Stock: 3 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,12000 Kč37,12 Kč
1027,21600 Kč272,16 Kč
2524,75120 Kč618,78 Kč
10022,03590 Kč2 203,59 Kč
25020,74036 Kč5 185,09 Kč
50019,95914 Kč9 979,57 Kč
1 00019,87925 Kč19 879,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,72076 Kč50 162,28 Kč
6 00016,36319 Kč98 179,14 Kč
9 00016,18417 Kč145 657,53 Kč
Manufacturers Standard Package
Unit Price without VAT:37,12000 Kč
Unit Price with VAT:44,91520 Kč