Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3840PH30DBVRQ1

DigiKey Part Number
296-TPS3840PH30DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3840PH30DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3840PH30DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PH30DBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PH30DBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High
Manufacturer
Texas Instruments
Reset Timeout
619ms Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
3V
Supplier Device Package
SOT-23-5
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,62500 Kč186,25 Kč
2516,85720 Kč421,43 Kč
10014,90020 Kč1 490,02 Kč
25013,96788 Kč3 491,97 Kč
50013,40554 Kč6 702,77 Kč
1 00013,13992 Kč13 139,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,71857 Kč32 155,71 Kč
6 00010,46988 Kč62 819,28 Kč
9 00010,34534 Kč93 108,06 Kč
15 00010,20732 Kč153 109,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč