


TPS3839L30DBZT | |
|---|---|
DigiKey Part Number | 296-TPS3839L30DBZTTR-ND - Tape & Reel (TR) 296-TPS3839L30DBZTCT-ND - Cut Tape (CT) 296-TPS3839L30DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839L30DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839L30DBZT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,41190 Kč | 1 241,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,61356 Kč | 2 903,39 Kč |
| 500 | 11,13146 Kč | 5 565,73 Kč |
| 750 | 10,89040 Kč | 8 167,80 Kč |
| 1 250 | 10,62298 Kč | 13 278,73 Kč |
| 1 750 | 10,46685 Kč | 18 316,99 Kč |
| 2 500 | 10,31648 Kč | 25 791,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

