Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

TPS3839G25DBZR

DigiKey Part Number
296-42522-2-ND - Tape & Reel (TR)
296-42522-1-ND - Cut Tape (CT)
296-42522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3839G25DBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3839G25DBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.325V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,77900 Kč77,79 Kč
256,95720 Kč173,93 Kč
1006,05020 Kč605,02 Kč
2505,61680 Kč1 404,20 Kč
5005,35570 Kč2 677,85 Kč
1 0005,14067 Kč5 140,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,87497 Kč14 624,91 Kč
6 0004,74494 Kč28 469,64 Kč
9 0004,67984 Kč42 118,56 Kč
15 0004,60770 Kč69 115,50 Kč
21 0004,56553 Kč95 876,13 Kč
30 0004,52499 Kč135 749,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč