


TPS3839G18DBZR | |
|---|---|
DigiKey Part Number | 296-40761-2-ND - Tape & Reel (TR) 296-40761-1-ND - Cut Tape (CT) 296-40761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G18DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G18DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 1.67V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18040 Kč | 229,51 Kč |
| 100 | 8,02540 Kč | 802,54 Kč |
| 250 | 7,47360 Kč | 1 868,40 Kč |
| 500 | 7,14058 Kč | 3 570,29 Kč |
| 1 000 | 6,86698 Kč | 6 866,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52863 Kč | 19 585,89 Kč |
| 6 000 | 6,36309 Kč | 38 178,54 Kč |
| 9 000 | 6,28020 Kč | 56 521,80 Kč |
| 15 000 | 6,18836 Kč | 92 825,40 Kč |
| 21 000 | 6,13468 Kč | 128 828,28 Kč |
| 30 000 | 6,08304 Kč | 182 491,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



