
TPS3838E18DBVT | |
|---|---|
DigiKey Part Number | 296-3347-2-ND - Tape & Reel (TR) 296-3347-1-ND - Cut Tape (CT) 296-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838E18DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838E18DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,86000 Kč | 458,60 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 100 | 37,73340 Kč | 3 773,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,70416 Kč | 8 926,04 Kč |
| 500 | 34,48082 Kč | 17 240,41 Kč |
| 750 | 33,86809 Kč | 25 401,07 Kč |
| 1 250 | 33,18910 Kč | 41 486,38 Kč |
| 1 750 | 32,79227 Kč | 57 386,47 Kč |
| 2 500 | 32,41066 Kč | 81 026,65 Kč |
| 6 250 | 31,58906 Kč | 197 431,62 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


