SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3838E18DBVT

DigiKey Part Number
296-3347-2-ND - Tape & Reel (TR)
296-3347-1-ND - Cut Tape (CT)
296-3347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3838E18DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3838E18DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.71V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,82000 Kč60,82 Kč
1045,49300 Kč454,93 Kč
2541,65160 Kč1 041,29 Kč
10037,43150 Kč3 743,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,41848 Kč8 854,62 Kč
50034,20494 Kč17 102,47 Kč
75033,59712 Kč25 197,84 Kč
1 25032,92357 Kč41 154,46 Kč
1 75032,52991 Kč56 927,34 Kč
2 50032,15136 Kč80 378,40 Kč
6 25031,33632 Kč195 852,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,82000 Kč
Unit Price with VAT:73,59220 Kč