
TPS3836L30DBVR | |
|---|---|
DigiKey Part Number | 296-52798-2-ND - Tape & Reel (TR) 296-52798-1-ND - Cut Tape (CT) 296-52798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836L30DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 38,85800 Kč | 388,58 Kč |
| 25 | 35,49880 Kč | 887,47 Kč |
| 100 | 31,81290 Kč | 3 181,29 Kč |
| 250 | 30,05352 Kč | 7 513,38 Kč |
| 500 | 28,99300 Kč | 14 496,50 Kč |
| 1 000 | 28,12006 Kč | 28 120,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,04181 Kč | 81 125,43 Kč |
| 6 000 | 26,51437 Kč | 159 086,22 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |



