
TPS3836J25DBVT | |
|---|---|
DigiKey Part Number | 296-3340-2-ND - Tape & Reel (TR) 296-3340-1-ND - Cut Tape (CT) 296-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836J25DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 45,97300 Kč | 459,73 Kč |
| 25 | 42,09160 Kč | 1 052,29 Kč |
| 100 | 37,82690 Kč | 3 782,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,79256 Kč | 8 948,14 Kč |
| 500 | 34,56620 Kč | 17 283,10 Kč |
| 750 | 33,95196 Kč | 25 463,97 Kč |
| 1 250 | 33,27130 Kč | 41 589,12 Kč |
| 1 750 | 32,87349 Kč | 57 528,61 Kč |
| 2 500 | 32,49093 Kč | 81 227,32 Kč |
| 6 250 | 31,66728 Kč | 197 920,50 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |



