
TPS3824-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3824-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3824-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3824-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3824-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 18,13040 Kč | 1 813,04 Kč |
| 250 | 17,03536 Kč | 4 258,84 Kč |
| 500 | 16,37480 Kč | 8 187,40 Kč |
| 1 000 | 15,83065 Kč | 15 830,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,15895 Kč | 45 476,85 Kč |
| 6 000 | 14,83018 Kč | 88 981,08 Kč |
| 9 000 | 14,66554 Kč | 131 989,86 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |





