
TPS3823-50QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15651-2-ND - Tape & Reel (TR) 296-15651-1-ND - Cut Tape (CT) 296-15651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-50QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,29600 Kč | 232,96 Kč |
| 25 | 21,14760 Kč | 528,69 Kč |
| 100 | 18,77200 Kč | 1 877,20 Kč |
| 250 | 17,64040 Kč | 4 410,10 Kč |
| 500 | 16,95802 Kč | 8 479,01 Kč |
| 1 000 | 16,78409 Kč | 16 784,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,70231 Kč | 47 106,93 Kč |
| 6 000 | 15,36272 Kč | 92 176,32 Kč |
| 9 000 | 15,19268 Kč | 136 734,12 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |





