
TPS3813K33DBVR | |
|---|---|
DigiKey Part Number | 296-39389-2-ND - Tape & Reel (TR) 296-39389-1-ND - Cut Tape (CT) 296-39389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813K33DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 100 | 24,41020 Kč | 2 441,02 Kč |
| 250 | 22,99532 Kč | 5 748,83 Kč |
| 500 | 22,14324 Kč | 11 071,62 Kč |
| 1 000 | 22,13546 Kč | 22 135,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,57468 Kč | 61 724,04 Kč |
| 6 000 | 20,15052 Kč | 120 903,12 Kč |
| 9 000 | 19,93811 Kč | 179 442,99 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



