Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809L30QDBVRQ1

DigiKey Part Number
296-15645-2-ND - Tape & Reel (TR)
296-15645-1-ND - Cut Tape (CT)
296-15645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3809L30QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809L30QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
120ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Threshold
2.64V
Supplier Device Package
SOT-23-3
Output
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1017,47700 Kč174,77 Kč
2515,79160 Kč394,79 Kč
10013,94400 Kč1 394,40 Kč
25013,06304 Kč3 265,76 Kč
50012,53206 Kč6 266,03 Kč
1 00012,25302 Kč12 253,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,55513 Kč34 665,39 Kč
6 00011,29096 Kč67 745,76 Kč
9 00011,15867 Kč100 428,03 Kč
15 00011,01211 Kč165 181,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč

Other Suppliers on DigiKey

36 957In Stock
Ships from Rochester Electronics, LLC