Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809L30MDBVREP

DigiKey Part Number
296-22440-2-ND - Tape & Reel (TR)
296-22440-1-ND - Cut Tape (CT)
296-22440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3809L30MDBVREP
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809L30MDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.64V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3809L30MDBVREPTexas Instruments2 227296-22440-1-ND80,09000 KčParametric Equivalent
In-Stock: 2 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,09000 Kč80,09 Kč
1060,41800 Kč604,18 Kč
2555,49240 Kč1 387,31 Kč
10050,08030 Kč5 008,03 Kč
25047,49880 Kč11 874,70 Kč
50047,12926 Kč23 564,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00043,07877 Kč129 236,31 Kč
Manufacturers Standard Package
Unit Price without VAT:80,09000 Kč
Unit Price with VAT:96,90890 Kč