
TPS3809K33DBVT | |
|---|---|
DigiKey Part Number | 296-2631-2-ND - Tape & Reel (TR) 296-2631-1-ND - Cut Tape (CT) 296-2631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809K33DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 25 | 15,40800 Kč | 385,20 Kč |
| 100 | 13,59990 Kč | 1 359,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,73852 Kč | 3 184,63 Kč |
| 500 | 12,21840 Kč | 6 109,20 Kč |
| 750 | 11,95799 Kč | 8 968,49 Kč |
| 1 250 | 11,66974 Kč | 14 587,17 Kč |
| 1 750 | 11,50103 Kč | 20 126,80 Kč |
| 2 500 | 11,33880 Kč | 28 347,00 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |




