
TPS3809J25DBVR | |
|---|---|
DigiKey Part Number | 296-10915-2-ND - Tape & Reel (TR) 296-10915-1-ND - Cut Tape (CT) 296-10915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809J25DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809J25DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 8,64240 Kč | 216,06 Kč |
| 100 | 7,54550 Kč | 754,55 Kč |
| 250 | 7,02328 Kč | 1 755,82 Kč |
| 500 | 6,70796 Kč | 3 353,98 Kč |
| 1 000 | 6,44831 Kč | 6 448,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12769 Kč | 18 383,07 Kč |
| 6 000 | 5,97072 Kč | 35 824,32 Kč |
| 9 000 | 5,89214 Kč | 53 029,26 Kč |
| 15 000 | 5,80505 Kč | 87 075,75 Kč |
| 21 000 | 5,75416 Kč | 120 837,36 Kč |
| 30 000 | 5,70519 Kč | 171 155,70 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |





