
TPS3809I50QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3809I50QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3809I50QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3809I50QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-3 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 17,47700 Kč | 174,77 Kč |
| 25 | 15,79160 Kč | 394,79 Kč |
| 100 | 13,94400 Kč | 1 394,40 Kč |
| 250 | 13,06304 Kč | 3 265,76 Kč |
| 500 | 12,53206 Kč | 6 266,03 Kč |
| 1 000 | 12,25302 Kč | 12 253,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55513 Kč | 34 665,39 Kč |
| 6 000 | 11,29096 Kč | 67 745,76 Kč |
| 9 000 | 11,15867 Kč | 100 428,03 Kč |
| 15 000 | 11,01211 Kč | 165 181,65 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |




