Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3809I50MDBVREP

DigiKey Part Number
296-21522-2-ND - Tape & Reel (TR)
296-21522-1-ND - Cut Tape (CT)
296-21522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3809I50MDBVREP
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS3809I50MDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1060,54400 Kč605,44 Kč
2555,60080 Kč1 390,02 Kč
10050,17830 Kč5 017,83 Kč
25047,59140 Kč11 897,85 Kč
50047,22520 Kč23 612,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00043,16442 Kč129 493,26 Kč
Manufacturers Standard Package
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč