
TPS3808G12DRVR | |
|---|---|
DigiKey Part Number | 296-46382-2-ND - Tape & Reel (TR) 296-46382-1-ND - Cut Tape (CT) 296-46382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G12DRVR |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G12DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 27,72560 Kč | 693,14 Kč |
| 100 | 24,74190 Kč | 2 474,19 Kč |
| 250 | 23,31784 Kč | 5 829,46 Kč |
| 500 | 22,45988 Kč | 11 229,94 Kč |
| 1 000 | 21,75351 Kč | 21 753,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,84235 Kč | 56 527,05 Kč |
| 6 000 | 18,44972 Kč | 110 698,32 Kč |
| 9 000 | 18,25321 Kč | 164 278,89 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |






