
TPS3806I33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40745-2-ND - Tape & Reel (TR) 296-40745-1-ND - Cut Tape (CT) 296-40745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3806I33QDBVRQ1 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3806I33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč |
| 10 | 25,11300 Kč | 251,13 Kč |
| 25 | 22,82840 Kč | 570,71 Kč |
| 100 | 20,30460 Kč | 2 030,46 Kč |
| 250 | 19,09992 Kč | 4 774,98 Kč |
| 500 | 18,37462 Kč | 9 187,31 Kč |
| 1 000 | 17,77748 Kč | 17 777,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,03963 Kč | 51 118,89 Kč |
| 6 000 | 16,67875 Kč | 100 072,50 Kč |
| 9 000 | 16,49800 Kč | 148 482,00 Kč |
| Unit Price without VAT: | 34,33000 Kč |
|---|---|
| Unit Price with VAT: | 41,53930 Kč |



