
TPS3805H33QDCKREP | |
|---|---|
DigiKey Part Number | 296-22438-2-ND - Tape & Reel (TR) 296-22438-1-ND - Cut Tape (CT) 296-22438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3805H33QDCKREP |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3805H33QDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.05V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 10 | 57,23500 Kč | 572,35 Kč |
| 25 | 52,54920 Kč | 1 313,73 Kč |
| 100 | 47,39410 Kč | 4 739,41 Kč |
| 250 | 44,93668 Kč | 11 234,17 Kč |
| 500 | 43,45520 Kč | 21 727,60 Kč |
| 1 000 | 42,23556 Kč | 42 235,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,72972 Kč | 122 189,16 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |



