
TPS37E010122DSKR | |
|---|---|
DigiKey Part Number | 296-TPS37E010122DSKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS37E010122DSKR |
Description | TPS37E010122DSKR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 2ms Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,03357 Kč | 96 100,71 Kč |
| 6 000 | 31,42799 Kč | 188 567,94 Kč |
| Unit Price without VAT: | 32,03357 Kč |
|---|---|
| Unit Price with VAT: | 38,76062 Kč |




