
TPS3780DDBVT | |
|---|---|
DigiKey Part Number | 296-42097-2-ND - Tape & Reel (TR) 296-42097-1-ND - Cut Tape (CT) 296-42097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780DDBVT |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780DDBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Multi-Voltage Supervisor | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 30,77480 Kč | 769,37 Kč |
| 100 | 27,49270 Kč | 2 749,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,93000 Kč | 6 482,50 Kč |
| 500 | 24,98762 Kč | 12 493,81 Kč |
| 750 | 24,51559 Kč | 18 386,69 Kč |
| 1 250 | 23,99282 Kč | 29 991,02 Kč |
| 1 750 | 23,68718 Kč | 41 452,57 Kč |
| 2 500 | 23,39328 Kč | 58 483,20 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |



