
TPS3760E012DYYR | |
|---|---|
DigiKey Part Number | 296-TPS3760E012DYYRTR-ND - Tape & Reel (TR) 296-TPS3760E012DYYRCT-ND - Cut Tape (CT) 296-TPS3760E012DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3760E012DYYR |
Description | 65-V OVERVOLTAGE OR UNDERVOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3760E012DYYR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100µs Maximum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Number of Voltages Monitored 1 | Supplier Device Package 14-SOT-23-THIN |
Voltage - Threshold 0.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3760A012DYYR | Texas Instruments | 2 493 | 296-TPS3760A012DYYRCT-ND | 44,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,35202 Kč | 67 056,06 Kč |
| 6 000 | 21,89812 Kč | 131 388,72 Kč |
| 9 000 | 21,67087 Kč | 195 037,83 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


