
TPS3707-25DGN | |
|---|---|
DigiKey Part Number | 296-34605-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3707-25DGN |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-25DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 45,44700 Kč | 454,47 Kč |
| 80 | 37,95313 Kč | 3 036,25 Kč |
| 160 | 36,27969 Kč | 5 804,75 Kč |
| 320 | 34,90419 Kč | 11 169,34 Kč |
| 560 | 33,97282 Kč | 19 024,78 Kč |
| 1 040 | 33,09931 Kč | 34 423,28 Kč |
| 2 560 | 32,07148 Kč | 82 102,99 Kč |
| 5 040 | 31,45300 Kč | 158 523,12 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |





